FS1406 µPOL™ micro-POL 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FS1406 µPOL™ micro-POL 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
uPOL™ Technology Overview
uPOL™ Technology - Power for 5W to 150W Systems

EV1406-1800-A

DigiKey Part Number
445-EV1406-1800-A-ND
Manufacturer
Manufacturer Product Number
EV1406-1800-A
Description
EVAL BOARD FOR FS1406
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FS1406 µPOL™ micro-POL 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
6A
Voltage - Input
12V
Regulator Topology
Buck
Frequency - Switching
1.9MHz
Contents
Board(s)
Utilized IC / Part
FS1406
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 968,56000 Kč1 968,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 968,56000 Kč
Unit Price with VAT:2 381,95760 Kč