
EV1003-0600-A | |
|---|---|
DigiKey Part Number | 445-EV1003-0600-A-ND |
Manufacturer | |
Manufacturer Product Number | EV1003-0600-A |
Description | EVAL BOARD FOR FS1003 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FS1003 µPOL™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 3A | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | FS1003 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 379,91000 Kč | 2 379,91 Kč |
| 10 | 1 968,56300 Kč | 19 685,63 Kč |
| Unit Price without VAT: | 2 379,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 879,69110 Kč |

