
ERUC23-1R8K | |
|---|---|
DigiKey Part Number | 495-ERUC23-1R8KTR-ND - Tape & Reel (TR) 495-ERUC23-1R8KCT-ND - Cut Tape (CT) 495-ERUC23-1R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERUC23-1R8K |
Description | SMT FLAT WIRE COUPLED INDUCTOR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 14 µH Inductance - Connected in Series 3.5 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERUC23-1R8K Models |
Category | Current Saturation - Parallel 73 A |
Manufacturer TDK | Current Saturation - Series 36.5 A |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Number of Coils 2 | Package / Case Nonstandard, 4 Lead |
Inductance - Connected In Parallel 3.5 µH | Size / Dimension 1.055" L x 0.543" W (26.80mm x 13.80mm) |
Inductance - Connected In Series 14 µH | Height 0.563" (14.30mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,87000 Kč | 186,87 Kč |
| 10 | 153,62200 Kč | 1 536,22 Kč |
| 25 | 142,12600 Kč | 3 553,15 Kč |
| 50 | 134,01740 Kč | 6 700,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 122,12007 Kč | 18 318,01 Kč |
| 300 | 115,17520 Kč | 34 552,56 Kč |
| 450 | 111,30302 Kč | 50 086,36 Kč |
| 750 | 106,61555 Kč | 79 961,66 Kč |
| 1 050 | 105,89649 Kč | 111 191,31 Kč |
| Unit Price without VAT: | 186,87000 Kč |
|---|---|
| Unit Price with VAT: | 226,11270 Kč |




