
ECO2430SEO-D03H016 | |
|---|---|
DigiKey Part Number | 445-ECO2430SEO-D03H016-ND |
Manufacturer | |
Manufacturer Product Number | ECO2430SEO-D03H016 |
Description | XFMR FLYBACK AC/DC CONV 680UH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 67kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2430SEO-D03H016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 187 ~ 264V | |
Voltage - Auxiliary | 5V @ 1A, 24V @ 2A | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 680µH @ 10kHz | |
Frequency | 67kHz | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 1.417" W (30.00mm x 36.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Footprint | 1.181" L x 1.417" W (30.00mm x 36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 176,82400 Kč | 1 768,24 Kč |
| 25 | 169,62200 Kč | 4 240,55 Kč |
| 90 | 159,97211 Kč | 14 397,49 Kč |
| 180 | 154,95122 Kč | 27 891,22 Kč |
| 270 | 152,07841 Kč | 41 061,17 Kč |
| 540 | 147,27454 Kč | 79 528,25 Kč |
| 1 080 | 142,60597 Kč | 154 014,45 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |



