RF Diplexer 3.3GHz ~ 3.8GHz / 4.4GHz ~ 5.925GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX205925DT-4226A2

DigiKey Part Number
445-DPX205925DT-4226A2TR-ND - Tape & Reel (TR)
445-DPX205925DT-4226A2CT-ND - Cut Tape (CT)
445-DPX205925DT-4226A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX205925DT-4226A2
Description
MULTILAYER DIPLEXER FOR LTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 3.3GHz ~ 3.8GHz / 4.4GHz ~ 5.925GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Low Band Attenuation (min / max dB)
15.00dB / 18.00dB
Manufacturer
TDK
High Band Attenuation (min / max dB)
15.00dB / 17.70dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Part Status
Active
Mounting Type
Surface Mount
Type
Diplexer
Package / Case
0805 (2012 Metric), 6 PC Pad
Frequency Bands (Low / High)
3.3GHz ~ 3.8GHz / 4.4GHz ~ 5.925GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
107,11200 Kč71,12 Kč
256,54880 Kč163,72 Kč
506,15660 Kč307,83 Kč
1005,79160 Kč579,16 Kč
2505,33984 Kč1 334,96 Kč
5005,02242 Kč2 511,21 Kč
1 0004,72419 Kč4 724,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,31688 Kč8 633,76 Kč
4 0004,06072 Kč16 242,88 Kč
6 0003,91802 Kč23 508,12 Kč
10 0003,74531 Kč37 453,10 Kč
14 0003,63569 Kč50 899,66 Kč
20 0003,52294 Kč70 458,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč