RF Diplexer 174MHz ~ 1.58GHz / 2.4GHz ~ 5.85GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX205850DT-4152B2

DigiKey Part Number
445-15624-2-ND - Tape & Reel (TR)
445-15624-1-ND - Cut Tape (CT)
445-15624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX205850DT-4152B2
Description
RF DIPLEXER 877MHZ/4.125GHZ 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 174MHz ~ 1.58GHz / 2.4GHz ~ 5.85GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DPX205850DT-4152B2 Models
Product Attributes
Filter Similar Products
Category
Frequency Bands (Low / High)
174MHz ~ 1.58GHz / 2.4GHz ~ 5.85GHz
Manufacturer
TDK
Low Band Attenuation (min / max dB)
13.00dB / 28.00dB
Series
High Band Attenuation (min / max dB)
9.00dB / 28.00dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Low Band / High Band)
12.0dB / 28.0dB
Part Status
Active
Mounting Type
Surface Mount
Type
Diplexer
Package / Case
0805 (2012 Metric), 6 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,71200 Kč137,12 Kč
2512,92640 Kč323,16 Kč
10011,83660 Kč1 183,66 Kč
25011,18268 Kč2 795,67 Kč
50010,71990 Kč5 359,95 Kč
1 00010,28335 Kč10 283,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,87137 Kč19 742,74 Kč
4 0009,48286 Kč37 931,44 Kč
6 0009,26600 Kč55 596,00 Kč
10 0009,00327 Kč90 032,70 Kč
14 0008,83638 Kč123 709,32 Kč
20 0008,66467 Kč173 293,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč