
DEA252450BT-2024C2 | |
|---|---|
DigiKey Part Number | 445-3253-2-ND - Tape & Reel (TR) 445-3253-1-ND - Cut Tape (CT) 445-3253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA252450BT-2024C2 |
Description | RF FILTER BAND PASS 2.44GHZ 1008 |
Customer Reference | |
Detailed Description | 2.44GHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth 2.25dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA252450BT-2024C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.44GHz Center | |
Bandwidth | 80MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 25 | 14,92520 Kč | 373,13 Kč |
| 50 | 14,03920 Kč | 701,96 Kč |
| 100 | 13,20560 Kč | 1 320,56 Kč |
| 250 | 12,17884 Kč | 3 044,71 Kč |
| 500 | 11,45566 Kč | 5 727,83 Kč |
| 1 000 | 10,77617 Kč | 10 776,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,84712 Kč | 19 694,24 Kč |
| 4 000 | 9,26280 Kč | 37 051,20 Kč |
| 6 000 | 8,93703 Kč | 53 622,18 Kč |
| 10 000 | 8,54260 Kč | 85 426,00 Kč |
| 14 000 | 8,29217 Kč | 116 090,38 Kč |
| 20 000 | 8,03462 Kč | 160 692,40 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

