829MHz Center Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.65dB 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA200960LT-5055B1

DigiKey Part Number
445-DEA200960LT-5055B1TR-ND - Tape & Reel (TR)
445-DEA200960LT-5055B1CT-ND - Cut Tape (CT)
445-DEA200960LT-5055B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA200960LT-5055B1
Description
RF FILTER LOW PASS 829MHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
829MHz Center Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.65dB 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
829MHz Center
Bandwidth
262MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.65dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,99800 Kč49,98 Kč
254,59440 Kč114,86 Kč
504,32140 Kč216,07 Kč
1004,06310 Kč406,31 Kč
2503,74604 Kč936,51 Kč
5003,52304 Kč1 761,52 Kč
1 0003,31390 Kč3 313,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,02812 Kč6 056,24 Kč
4 0002,84848 Kč11 393,92 Kč
6 0002,74839 Kč16 490,34 Kč
10 0002,62727 Kč26 272,70 Kč
14 0002,55040 Kč35 705,60 Kč
20 0002,47135 Kč49 427,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč