2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA102500LT-6316A2

DigiKey Part Number
445-DEA102500LT-6316A2TR-ND - Tape & Reel (TR)
445-DEA102500LT-6316A2CT-ND - Cut Tape (CT)
445-DEA102500LT-6316A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA102500LT-6316A2
Description
RF FILTER LOW PASS 2.45GHZ 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.75dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,86400 Kč38,64 Kč
253,56120 Kč89,03 Kč
503,34280 Kč167,14 Kč
1003,14550 Kč314,55 Kč
2502,89940 Kč724,85 Kč
5002,72638 Kč1 363,19 Kč
1 0002,56449 Kč2 564,49 Kč
5 0002,22486 Kč11 124,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,03305 Kč20 330,50 Kč
20 0001,91244 Kč38 248,80 Kč
30 0001,84519 Kč55 355,70 Kč
50 0001,76379 Kč88 189,50 Kč
70 0001,71213 Kč119 849,10 Kč
100 0001,65897 Kč165 897,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč