
DEA101990LT-6302B1 | |
|---|---|
DigiKey Part Number | 445-DEA101990LT-6302B1TR-ND - Tape & Reel (TR) 445-DEA101990LT-6302B1CT-ND - Cut Tape (CT) 445-DEA101990LT-6302B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA101990LT-6302B1 |
Description | MULTILAYER LPF FOR 2400-2500MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.85GHz Center Frequency Low Pass RF Filter (Radio Frequency) 280MHz Bandwidth 0.6dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.85GHz Center | |
Bandwidth | 280MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,56120 Kč | 89,03 Kč |
| 50 | 3,34280 Kč | 167,14 Kč |
| 100 | 3,14550 Kč | 314,55 Kč |
| 250 | 2,89940 Kč | 724,85 Kč |
| 500 | 2,72638 Kč | 1 363,19 Kč |
| 1 000 | 2,56449 Kč | 2 564,49 Kč |
| 5 000 | 2,22486 Kč | 11 124,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,03305 Kč | 20 330,50 Kč |
| 20 000 | 1,91244 Kč | 38 248,80 Kč |
| 30 000 | 1,84519 Kč | 55 355,70 Kč |
| 50 000 | 1,76379 Kč | 88 189,50 Kč |
| 70 000 | 1,71213 Kč | 119 849,10 Kč |
| 100 000 | 1,65897 Kč | 165 897,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

