
CXA-0538-A | |
|---|---|
DigiKey Part Number | 445-5401-ND |
Manufacturer | |
Manufacturer Product Number | CXA-0538-A |
Description | INVERTER 12V-INPUT 2000V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 2000V Output 5.91" L x 1.97" W x 0.33" H (150mm x 50mm x 8.5mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Input | 10.8 ~ 13.2V | |
Output | 2000V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 5.91" L x 1.97" W x 0.33" H (150mm x 50mm x 8.5mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 599,21000 Kč | 1 599,21 Kč |
| 10 | 1 343,11600 Kč | 13 431,16 Kč |
| Unit Price without VAT: | 1 599,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 935,04410 Kč |





