


CNC6P1X7S1A476M250AE | |
|---|---|
DigiKey Part Number | 445-CNC6P1X7S1A476M250AETR-ND - Tape & Reel (TR) 445-CNC6P1X7S1A476M250AECT-ND - Cut Tape (CT) 445-CNC6P1X7S1A476M250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC6P1X7S1A476M250AE |
Description | CAP CER 47UF 10V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 32,46300 Kč | 324,63 Kč |
| 50 | 26,38180 Kč | 1 319,09 Kč |
| 100 | 24,50260 Kč | 2 450,26 Kč |
| 500 | 21,32388 Kč | 10 661,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,75870 Kč | 19 758,70 Kč |
| 2 000 | 18,97180 Kč | 37 943,60 Kč |
| 3 000 | 18,57756 Kč | 55 732,68 Kč |
| 5 000 | 18,14051 Kč | 90 702,55 Kč |
| 7 000 | 17,88487 Kč | 125 194,09 Kč |
| 10 000 | 17,63908 Kč | 176 390,80 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

