10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
CNC Series: Low Resistance Soft Termination MLCC | Datasheet Preview
CNC Series Low-resistance Soft-termination MLCCs

CNC6P1X7R1H106K250AE

DigiKey Part Number
445-181655-2-ND - Tape & Reel (TR)
445-181655-1-ND - Cut Tape (CT)
445-181655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNC6P1X7R1H106K250AE
Description
CAP 1210 X7R 50V 10UF 10% 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CNC6P1X7R1H106K250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1017,09200 Kč170,92 Kč
5013,44300 Kč672,15 Kč
10012,31740 Kč1 231,74 Kč
50010,41626 Kč5 208,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,54779 Kč9 547,79 Kč
2 0009,07765 Kč18 155,30 Kč
3 0008,84219 Kč26 526,57 Kč
5 0008,58125 Kč42 906,25 Kč
7 0008,42869 Kč59 000,83 Kč
10 0008,28188 Kč82 818,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč