2.2 µF ±10% 75V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 75V Ceramic Capacitor X7R 1206 (3216 Metric)
CNC Series: Low Resistance Soft Termination MLCC | Datasheet Preview
CNC Series Low-resistance Soft-termination MLCCs

CNC5L1X7R1N225K160AE

DigiKey Part Number
445-181654-2-ND - Tape & Reel (TR)
445-181654-1-ND - Cut Tape (CT)
445-181654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNC5L1X7R1N225K160AE
Description
CAP 1206 X7R 75V 2.2UF 10% 1.60M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 75V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CNC5L1X7R1N225K160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,80400 Kč148,04 Kč
5011,55720 Kč577,86 Kč
10010,55570 Kč1 055,57 Kč
5008,86578 Kč4 432,89 Kč
1 0008,34293 Kč8 342,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,68674 Kč15 373,48 Kč
4 0007,34263 Kč29 370,52 Kč
6 0007,17026 Kč43 021,56 Kč
10 0006,97925 Kč69 792,50 Kč
14 0006,86756 Kč96 145,84 Kč
20 0006,76008 Kč135 201,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč