



CNC5L1X7R1N225K160AE | |
|---|---|
DigiKey Part Number | 445-181654-2-ND - Tape & Reel (TR) 445-181654-1-ND - Cut Tape (CT) 445-181654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC5L1X7R1N225K160AE |
Description | CAP 1206 X7R 75V 2.2UF 10% 1.60M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 75V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNC5L1X7R1N225K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 50 | 11,55720 Kč | 577,86 Kč |
| 100 | 10,55570 Kč | 1 055,57 Kč |
| 500 | 8,86578 Kč | 4 432,89 Kč |
| 1 000 | 8,34293 Kč | 8 342,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,68674 Kč | 15 373,48 Kč |
| 4 000 | 7,34263 Kč | 29 370,52 Kč |
| 6 000 | 7,17026 Kč | 43 021,56 Kč |
| 10 000 | 6,97925 Kč | 69 792,50 Kč |
| 14 000 | 6,86756 Kč | 96 145,84 Kč |
| 20 000 | 6,76008 Kč | 135 201,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


