


CNC5L1X7R1E106K160AE | |
|---|---|
DigiKey Part Number | 445-CNC5L1X7R1E106K160AETR-ND - Tape & Reel (TR) 445-CNC5L1X7R1E106K160AECT-ND - Cut Tape (CT) 445-CNC5L1X7R1E106K160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC5L1X7R1E106K160AE |
Description | LOW RESISTANCE SOFT TERMINATION, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNC5L1X7R1E106K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 50 | 12,19140 Kč | 609,57 Kč |
| 100 | 11,14780 Kč | 1 114,78 Kč |
| 500 | 9,38526 Kč | 4 692,63 Kč |
| 1 000 | 8,84037 Kč | 8 840,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,15216 Kč | 16 304,32 Kč |
| 4 000 | 7,79341 Kč | 31 173,64 Kč |
| 6 000 | 7,61377 Kč | 45 682,62 Kč |
| 10 000 | 7,41460 Kč | 74 146,00 Kč |
| 14 000 | 7,29813 Kč | 102 173,82 Kč |
| 20 000 | 7,18605 Kč | 143 721,00 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

