
CNA6P1X7R1H475K250AE | |
|---|---|
DigiKey Part Number | 445-180368-2-ND - Tape & Reel (TR) 445-180368-1-ND - Cut Tape (CT) 445-180368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1X7R1H475K250AE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNA6P1X7R1H475K250AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 50 | 14,57800 Kč | 728,90 Kč |
| 100 | 13,38090 Kč | 1 338,09 Kč |
| 500 | 11,36040 Kč | 5 680,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,42879 Kč | 10 428,79 Kč |
| 2 000 | 9,92920 Kč | 19 858,40 Kč |
| 3 000 | 9,67883 Kč | 29 036,49 Kč |
| 5 000 | 9,40141 Kč | 47 007,05 Kč |
| 7 000 | 9,23920 Kč | 64 674,40 Kč |
| 10 000 | 9,08315 Kč | 90 831,50 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |

