



CLT32-R31 | |
|---|---|
DigiKey Part Number | 495-CLT32-R31TR-ND - Tape & Reel (TR) 495-CLT32-R31CT-ND - Cut Tape (CT) 495-CLT32-R31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT32-R31 |
Description | FIXED IND 310NH 12.1A 5.3 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 310 nH Shielded Molded Inductor 12.1 A 5.3mOhm 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CLT32-R31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 23,74900 Kč | 237,49 Kč |
| 25 | 21,96400 Kč | 549,10 Kč |
| 50 | 20,70820 Kč | 1 035,41 Kč |
| 100 | 19,52600 Kč | 1 952,60 Kč |
| 250 | 18,06416 Kč | 4 516,04 Kč |
| 500 | 17,17174 Kč | 8 585,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,02929 Kč | 84 175,74 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

