



CLT32-R20 | |
|---|---|
DigiKey Part Number | 495-CLT32-R20TR-ND - Tape & Reel (TR) 495-CLT32-R20CT-ND - Cut Tape (CT) 495-CLT32-R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT32-R20 |
Description | FIXED IND 200NH 15.4A 3.3 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Molded Inductor 15.4 A 3.3mOhm 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CLT32-R20 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.3mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 4-SMD |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 20.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 $ | 1,44 $ |
| 10 | 1,18700 $ | 11,87 $ |
| 25 | 1,09840 $ | 27,46 $ |
| 50 | 1,03560 $ | 51,78 $ |
| 100 | 0,97630 $ | 97,63 $ |
| 250 | 0,90328 $ | 225,82 $ |
| 500 | 0,85174 $ | 425,87 $ |
| 1 000 | 0,81778 $ | 817,78 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,66813 $ | 4 008,78 $ |
| Unit Price without VAT: | 1,44000 $ |
|---|---|
| Unit Price with VAT: | 1,74240 $ |

