150 nH Shielded Molded Inductor 15.4 A 3.3mOhm 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Molded Inductor 15.4 A 3.3mOhm 4-SMD
TDK Animation CLT32 Power Inductors
Tiny Giants for ADAS/AD Systems

CLT32-R15

DigiKey Part Number
495-CLT32-R15TR-ND - Tape & Reel (TR)
495-CLT32-R15CT-ND - Cut Tape (CT)
495-CLT32-R15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLT32-R15
Description
FIXED IND 150NH 15.4A 3.3 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 15.4 A 3.3mOhm 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CLT32-R15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25.4A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
4-SMD
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1023,74900 Kč237,49 Kč
2521,96400 Kč549,10 Kč
5020,70820 Kč1 035,41 Kč
10019,52600 Kč1 952,60 Kč
25018,06416 Kč4 516,04 Kč
50017,17174 Kč8 585,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00014,02929 Kč84 175,74 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč