110 nH Shielded Molded Inductor 20 A 1.9mOhm 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 nH Shielded Molded Inductor 20 A 1.9mOhm 4-SMD
TDK Animation CLT32 Power Inductors
Tiny Giants for ADAS/AD Systems

CLT32-R11

DigiKey Part Number
495-CLT32-R11TR-ND - Tape & Reel (TR)
495-CLT32-R11CT-ND - Cut Tape (CT)
495-CLT32-R11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLT32-R11
Description
FIXED IND 110NH 20A 1.9 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 nH Shielded Molded Inductor 20 A 1.9mOhm 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CLT32-R11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Shielded
DC Resistance (DCR)
1.9mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
4-SMD
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1024,65200 Kč246,52 Kč
2522,79560 Kč569,89 Kč
5021,48940 Kč1 074,47 Kč
10020,26310 Kč2 026,31 Kč
25018,74700 Kč4 686,75 Kč
50017,89408 Kč8 947,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00014,61933 Kč87 715,98 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč