42 nH Shielded Molded Inductor 28 A 1mOhm 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 nH Shielded Molded Inductor 28 A 1mOhm 4-SMD
TDK Animation CLT32 Power Inductors
Tiny Giants for ADAS/AD Systems

CLT32-42N

DigiKey Part Number
495-CLT32-42NTR-ND - Tape & Reel (TR)
495-CLT32-42NCT-ND - Cut Tape (CT)
495-CLT32-42NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLT32-42N
Description
FIXED IND 42NH 28A 1 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
42 nH Shielded Molded Inductor 28 A 1mOhm 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CLT32-42N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
54A
Shielding
Shielded
DC Resistance (DCR)
1mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
4-SMD
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1024,37900 Kč243,79 Kč
2522,55200 Kč563,80 Kč
5021,26260 Kč1 063,13 Kč
10020,04470 Kč2 004,47 Kč
25018,54544 Kč4 636,36 Kč
50017,68116 Kč8 840,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00014,44529 Kč86 671,74 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč