3.3 µH Shielded Drum Core, Wirewound Inductor 4.7 A 21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF7045NIT-3R3N-D

DigiKey Part Number
445-174170-2-ND - Tape & Reel (TR)
445-174170-1-ND - Cut Tape (CT)
445-174170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF7045NIT-3R3N-D
Description
FIXED IND 3.3UH 4.7A 21 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 4.7 A 21mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF7045NIT-3R3N-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
21mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.291" L x 0.276" W (7.40mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1015,74900 Kč157,49 Kč
2514,57280 Kč364,32 Kč
5013,74100 Kč687,05 Kč
10012,95580 Kč1 295,58 Kč
25011,98648 Kč2 996,62 Kč
50011,30196 Kč5 650,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,35264 Kč10 352,64 Kč
2 0009,76250 Kč19 525,00 Kč
3 0009,43349 Kč28 300,47 Kč
5 0009,03498 Kč45 174,90 Kč
7 0008,78208 Kč61 474,56 Kč
10 0008,52191 Kč85 219,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč