
CLF12555T-101M-D | |
|---|---|
DigiKey Part Number | 445-15166-2-ND - Tape & Reel (TR) 445-15166-1-ND - Cut Tape (CT) 445-15166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-101M-D |
Description | FIXED IND 100UH 1.3A 228 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 228mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-101M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.476" W (12.50mm x 12.10mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

