
CKG57KX7S2A106K335JJ | |
|---|---|
DigiKey Part Number | 445-10467-2-ND - Tape & Reel (TR) 445-10467-1-ND - Cut Tape (CT) 445-10467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7S2A106K335JJ |
Description | CAP CER 10UF 100V X7S SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7S2A106K335JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 50 | 68,84820 Kč | 3 442,41 Kč |
| 100 | 65,03290 Kč | 6 503,29 Kč |
| 500 | 58,57854 Kč | 29 289,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,96268 Kč | 54 962,68 Kč |
| 2 000 | 53,36327 Kč | 106 726,54 Kč |
| 3 000 | 52,56156 Kč | 157 684,68 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |

