Upgrade
Parametric Equivalent

CKG57KX7S1H106K335JH | |
|---|---|
DigiKey Part Number | 445-10462-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG57KX7S1H106K335JH |
Description | CAP CER 10UF 50V X7S SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7S1H106K335JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,33215 Kč | 48 332,15 Kč |
| Unit Price without VAT: | 48,33215 Kč |
|---|---|
| Unit Price with VAT: | 58,48190 Kč |


