4.7 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7R2A475K335JJ

DigiKey Part Number
445-10449-2-ND - Tape & Reel (TR)
445-10449-1-ND - Cut Tape (CT)
445-10449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7R2A475K335JJ
Description
CAP CER 4.7UF 100V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7R2A475K335JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
1081,17800 Kč811,78 Kč
5068,84820 Kč3 442,41 Kč
10065,03290 Kč6 503,29 Kč
50058,57854 Kč29 289,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,96268 Kč54 962,68 Kč
2 00053,36327 Kč106 726,54 Kč
3 00052,56156 Kč157 684,68 Kč
Manufacturers Standard Package
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč