
CKG57KX7R2A225K335JH | |
|---|---|
DigiKey Part Number | 445-10442-2-ND - Tape & Reel (TR) 445-10442-1-ND - Cut Tape (CT) 445-10442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2A225K335JH |
Description | CAP CER 2.2UF 100V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2A225K335JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 72,27500 Kč | 722,75 Kč |
| 50 | 60,98660 Kč | 3 049,33 Kč |
| 100 | 57,49460 Kč | 5 749,46 Kč |
| 500 | 51,58410 Kč | 25 792,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,33215 Kč | 48 332,15 Kč |
| 2 000 | 46,86764 Kč | 93 735,28 Kč |
| 3 000 | 46,13380 Kč | 138 401,40 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |

