
CKG57KX7R1E226M335JH | |
|---|---|
DigiKey Part Number | 445-4099-2-ND - Tape & Reel (TR) 445-4099-1-ND - Cut Tape (CT) 445-4099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R1E226M335JH |
Description | CAP CER 22UF 25V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1E226M335JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 44,49500 Kč | 444,95 Kč |
| 50 | 36,70880 Kč | 1 835,44 Kč |
| 100 | 34,30440 Kč | 3 430,44 Kč |
| 500 | 30,23712 Kč | 15 118,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,14950 Kč | 28 149,50 Kč |
| 2 000 | 27,14191 Kč | 54 283,82 Kč |
| 3 000 | 26,63694 Kč | 79 910,82 Kč |
| 5 000 | 26,07725 Kč | 130 386,25 Kč |
| 7 000 | 25,74997 Kč | 180 249,79 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

