4.7 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KX7S2A475M290JH

DigiKey Part Number
445-5214-2-ND - Tape & Reel (TR)
445-5214-1-ND - Cut Tape (CT)
445-5214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7S2A475M290JH
Description
CAP CER 4.7UF 100V X7S SMD
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7S2A475M290JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 018
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,64493 Kč38 644,93 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1060,64200 Kč606,42 Kč
5050,83620 Kč2 541,81 Kč
10047,80190 Kč4 780,19 Kč
50042,66794 Kč21 333,97 Kč
Digi-Reel®
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1064,48500 Kč644,85 Kč
5051,65080 Kč2 582,54 Kč
10047,63820 Kč4 763,82 Kč
50040,78820 Kč20 394,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč