4.7 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KX7S1H475M290JH

DigiKey Part Number
445-10377-2-ND - Tape & Reel (TR)
445-10377-1-ND - Cut Tape (CT)
445-10377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7S1H475M290JH
Description
CAP CER 4.7UF 50V X7S SMD
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7S1H475M290JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 755
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,64493 Kč38 644,93 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1068,05500 Kč680,55 Kč
10052,44880 Kč5 244,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1064,48500 Kč644,85 Kč
5051,65080 Kč2 582,54 Kč
10047,63820 Kč4 763,82 Kč
50040,78820 Kč20 394,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč