
CKG45KX7R2J104K290JJ | |
|---|---|
DigiKey Part Number | 445-10371-2-ND - Tape & Reel (TR) 445-10371-1-ND - Cut Tape (CT) 445-10371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R2J104K290JJ |
Description | CAP CER 0.1UF 630V X7R SMD |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R2J104K290JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,78102 Kč | 46 781,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 70,59500 Kč | 705,95 Kč |
| 50 | 59,57980 Kč | 2 978,99 Kč |
| 100 | 56,17170 Kč | 5 617,17 Kč |
| 500 | 50,40696 Kč | 25 203,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 74,87900 Kč | 748,79 Kč |
| 50 | 60,33980 Kč | 3 016,99 Kč |
| 100 | 55,79380 Kč | 5 579,38 Kč |
| 500 | 48,02914 Kč | 24 014,57 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

