3.3 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KX7R1H335M290JJ

DigiKey Part Number
445-10357-2-ND - Tape & Reel (TR)
445-10357-1-ND - Cut Tape (CT)
445-10357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7R1H335M290JJ
Description
CAP CER 3.3UF 50V X7R SMD
Customer Reference
Detailed Description
3.3 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7R1H335M290JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,59989 Kč45 599,89 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
1076,16000 Kč761,60 Kč
10057,67310 Kč5 767,31 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1074,87900 Kč748,79 Kč
5060,33980 Kč3 016,99 Kč
10055,79380 Kč5 579,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč