
CKG45KX7R1C226M290JJ | |
|---|---|
DigiKey Part Number | 445-10347-2-ND - Tape & Reel (TR) 445-10347-1-ND - Cut Tape (CT) 445-10347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R1C226M290JJ |
Description | CAP CER 22UF 16V X7R SMD |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R1C226M290JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,96275 Kč | 42 962,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 50 | 55,68240 Kč | 2 784,12 Kč |
| 100 | 51,41990 Kč | 5 141,99 Kč |
| 500 | 44,14158 Kč | 22 070,79 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |

