
CKCM25X8R1H682M060AK | |
|---|---|
DigiKey Part Number | 445-10284-2-ND - Tape & Reel (TR) 445-10284-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCM25X8R1H682M060AK |
Description | CAP ARRAY 6800PF 50V X8R 0504 |
Customer Reference | |
Detailed Description | 6800pF Isolated Capacitor 2 Array 50 V X8R 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCM25X8R1H682M060AK Models |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient X8R |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0504 (1410 Metric) |
Capacitance 6800pF | Supplier Device Package 0405 (1012 Metric) |
Tolerance ±20% | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.028" (0.70mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,34760 Kč | 234,76 Kč |
| 1 000 | 1,70294 Kč | 1 702,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,47858 Kč | 5 914,32 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

