
CKCM25X8R1H472M060AL | |
|---|---|
DigiKey Part Number | 445-10281-2-ND - Tape & Reel (TR) 445-10281-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCM25X8R1H472M060AL |
Description | CAP ARRAY 4700PF 50V X8R 0504 |
Customer Reference | |
Detailed Description | 4700pF Isolated Capacitor 2 Array 50 V X8R 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCM25X8R1H472M060AL Models |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient X8R |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance 4700pF | Package / Case 0504 (1410 Metric) |
Tolerance ±20% | Supplier Device Package 0405 (1012 Metric) |
Voltage - Rated 50 V | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,71920 Kč | 271,92 Kč |
| 1 000 | 1,77433 Kč | 1 774,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,57496 Kč | 6 299,84 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

