
CKCM25JB1H472M060AA | |
|---|---|
DigiKey Part Number | 445-10245-2-ND - Tape & Reel (TR) 445-10245-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCM25JB1H472M060AA |
Description | CAP ARRAY 4700PF 50V JB 0504 |
Customer Reference | |
Detailed Description | 4700pF Isolated Capacitor 2 Array 50 V JB 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCM25JB1H472M060AA Models |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient JB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0504 (1410 Metric) |
Capacitance 4700pF | Supplier Device Package 0405 (1012 Metric) |
Tolerance ±20% | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.028" (0.70mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 1 000 | 0,97494 Kč | 974,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79457 Kč | 3 178,28 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

