68pF Isolated Capacitor 2 Array 50 V CH 0504 (1410 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCM25CH1H680K060AA

DigiKey Part Number
445-10235-2-ND - Tape & Reel (TR)
445-10235-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKCM25CH1H680K060AA
Description
CAP ARRAY 68PF 50V CH 0504
Customer Reference
Detailed Description
68pF Isolated Capacitor 2 Array 50 V CH 0504 (1410 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCM25CH1H680K060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
2
Manufacturer
TDK
Circuit Type
Isolated
Series
Temperature Coefficient
CH
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0504 (1410 Metric)
Capacitance
68pF
Supplier Device Package
0405 (1012 Metric)
Tolerance
±10%
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.028" (0.70mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 181
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,84800 Kč18,48 Kč
1001,34390 Kč134,39 Kč
1 0000,97494 Kč974,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,79457 Kč3 178,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč