
CKCM25CH1H470K060AA | |
|---|---|
DigiKey Part Number | 445-10234-2-ND - Tape & Reel (TR) 445-10234-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCM25CH1H470K060AA |
Description | CAP ARRAY 47PF 50V CH 0504 |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 2 Array 50 V CH 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCM25CH1H470K060AA Models |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient CH |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0504 (1410 Metric) |
Capacitance 47pF | Supplier Device Package 0405 (1012 Metric) |
Tolerance ±10% | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.028" (0.70mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 1 000 | 1,09652 Kč | 1 096,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79457 Kč | 3 178,28 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

