10000pF Isolated Capacitor 2 Array 100 V X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCL22X7R2A103M085AL

DigiKey Part Number
445-10177-2-ND - Tape & Reel (TR)
445-10177-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKCL22X7R2A103M085AL
Description
CAP ARRAY 10000PF 100V X7R 0805
Customer Reference
Detailed Description
10000pF Isolated Capacitor 2 Array 100 V X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCL22X7R2A103M085AL Models
Product Attributes
Filter Similar Products
Category
Number of Capacitors
2
Manufacturer
TDK
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance
10000pF
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Supplier Device Package
0805 (2012 Metric)
Voltage - Rated
100 V
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Dielectric Material
Ceramic
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 873
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,54900 Kč35,49 Kč
1002,57230 Kč257,23 Kč
1 0001,86609 Kč1 866,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,63890 Kč6 555,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč