
CKCL22X5R1C224M085AK | |
|---|---|
DigiKey Part Number | 445-10141-2-ND - Tape & Reel (TR) 445-10141-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCL22X5R1C224M085AK |
Description | CAP ARRAY 0.22UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 0.22µF Isolated Capacitor 2 Array 16 V X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCL22X5R1C224M085AK Models |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient X5R |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance 0.22µF | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.033" (0.85mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 3,00480 Kč | 300,48 Kč |
| 1 000 | 2,18064 Kč | 2 180,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,95439 Kč | 7 817,56 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

