
CKCL22JB1H103M085AA | |
|---|---|
DigiKey Part Number | 445-10131-2-ND - Tape & Reel (TR) 445-10131-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCL22JB1H103M085AA |
Description | CAP ARRAY 10000PF 50V JB 0805 |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 2 Array 50 V JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCL22JB1H103M085AA Models |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient JB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance 10000pF | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.033" (0.85mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 50 | 2,09140 Kč | 104,57 Kč |
| 100 | 1,84360 Kč | 184,36 Kč |
| 500 | 1,42114 Kč | 710,57 Kč |
| 1 000 | 1,29138 Kč | 1 291,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05116 Kč | 4 204,64 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

