2.2µF Isolated Capacitor 2 Array 6.3 V JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCL22JB0J225M085AA

DigiKey Part Number
445-10124-2-ND - Tape & Reel (TR)
445-10124-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKCL22JB0J225M085AA
Description
CAP ARRAY 2.2UF 6.3V JB 0805
Customer Reference
Detailed Description
2.2µF Isolated Capacitor 2 Array 6.3 V JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCL22JB0J225M085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
2
Manufacturer
TDK
Circuit Type
Isolated
Series
Temperature Coefficient
JB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
2.2µF
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.033" (0.85mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 591
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,53600 Kč45,36 Kč
503,12040 Kč156,02 Kč
1002,68560 Kč268,56 Kč
5001,96458 Kč982,29 Kč
1 0001,74724 Kč1 747,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,54293 Kč6 171,72 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč