
CHS-MSS | |
|---|---|
DigiKey Part Number | 445-2576-ND |
Manufacturer | |
Manufacturer Product Number | CHS-MSS |
Description | SENSOR HUMIDITY 5V ANALOG 5% MOD |
Customer Reference | |
Detailed Description | Humidity 20 ~ 85% RH Analog Voltage ±5% RH 60 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CHS-MSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 20 ~ 85% RH | |
Output Type | Analog Voltage | |
Output | 500mV @ 50%RH | |
Accuracy | ±5% RH | |
Response Time | 60 s | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,47000 Kč | 405,47 Kč |
| 5 | 369,85800 Kč | 1 849,29 Kč |
| 10 | 356,56700 Kč | 3 565,67 Kč |
| 25 | 340,69680 Kč | 8 517,42 Kč |
| 50 | 329,84080 Kč | 16 492,04 Kč |
| 100 | 319,88560 Kč | 31 988,56 Kč |
| Unit Price without VAT: | 405,47000 Kč |
|---|---|
| Unit Price with VAT: | 490,61870 Kč |



