
CGJ5F2C0G1H333J085AA | |
|---|---|
DigiKey Part Number | 445-8216-2-ND - Tape & Reel (TR) 445-8216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5F2C0G1H333J085AA |
Description | CAP CER 0.033UF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5F2C0G1H333J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F2C0G1H333J085AA | TDK | 11 746 | 445-6981-1-ND | 9,45000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 50 | 9,09640 Kč | 454,82 Kč |
| 100 | 8,27110 Kč | 827,11 Kč |
| 500 | 6,87936 Kč | 3 439,68 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

