
CGJ3E3C0G2D181J080AA | |
|---|---|
DigiKey Part Number | 445-9146-2-ND - Tape & Reel (TR) 445-9146-1-ND - Cut Tape (CT) 445-9146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E3C0G2D181J080AA |
Description | CAP CER 180PF 200V C0G 0603 |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E3C0G2D181J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,18487 Kč | 4 739,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 50 | 2,28040 Kč | 114,02 Kč |
| 100 | 2,00950 Kč | 200,95 Kč |
| 500 | 1,55764 Kč | 778,82 Kč |
| 1 000 | 1,41820 Kč | 1 418,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,04310 Kč | 204,31 Kč |
| 500 | 1,54714 Kč | 773,57 Kč |
| 1 000 | 1,39217 Kč | 1 392,17 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

