
CGJ2B2X7R1E222K050BA | |
|---|---|
DigiKey Part Number | 445-8074-2-ND - Tape & Reel (TR) 445-8074-1-ND - Cut Tape (CT) 445-8074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1E222K050BA |
Description | CAP CER 2200PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1E222K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40692 Kč | 4 069,20 Kč |
| 20 000 | 0,37826 Kč | 7 565,20 Kč |
| 30 000 | 0,36392 Kč | 10 917,60 Kč |
| 50 000 | 0,34802 Kč | 17 401,00 Kč |
| 70 000 | 0,33873 Kč | 23 711,10 Kč |
| 100 000 | 0,32980 Kč | 32 980,00 Kč |
| 250 000 | 0,31055 Kč | 77 637,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,97020 Kč | 48,51 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,62154 Kč | 310,77 Kč |
| 1 000 | 0,55456 Kč | 554,56 Kč |
| 2 500 | 0,48413 Kč | 1 210,33 Kč |
| 5 000 | 0,44176 Kč | 2 208,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,97020 Kč | 48,51 Kč |
| 100 | 0,83570 Kč | 83,57 Kč |
| 500 | 0,61146 Kč | 305,73 Kč |
| 1 000 | 0,54133 Kč | 541,33 Kč |
| 2 500 | 0,46716 Kč | 1 167,90 Kč |
| 5 000 | 0,42214 Kč | 2 110,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

