2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2X7R1E222K050BA

DigiKey Part Number
445-8074-2-ND - Tape & Reel (TR)
445-8074-1-ND - Cut Tape (CT)
445-8074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1E222K050BA
Description
CAP CER 2200PF 25V X7R 0402
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1E222K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434 453
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,40692 Kč4 069,20 Kč
20 0000,37826 Kč7 565,20 Kč
30 0000,36392 Kč10 917,60 Kč
50 0000,34802 Kč17 401,00 Kč
70 0000,33873 Kč23 711,10 Kč
100 0000,32980 Kč32 980,00 Kč
250 0000,31055 Kč77 637,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,40700 Kč14,07 Kč
500,97020 Kč48,51 Kč
1000,83990 Kč83,99 Kč
5000,62154 Kč310,77 Kč
1 0000,55456 Kč554,56 Kč
2 5000,48413 Kč1 210,33 Kč
5 0000,44176 Kč2 208,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,40700 Kč14,07 Kč
500,97020 Kč48,51 Kč
1000,83570 Kč83,57 Kč
5000,61146 Kč305,73 Kč
1 0000,54133 Kč541,33 Kč
2 5000,46716 Kč1 167,90 Kč
5 0000,42214 Kč2 110,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč