
CGJ2B2X7R1C472K050BA | |
|---|---|
DigiKey Part Number | 445-8087-2-ND - Tape & Reel (TR) 445-8087-1-ND - Cut Tape (CT) 445-8087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1C472K050BA |
Description | CAP CER 4700PF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1C472K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37767 Kč | 3 776,70 Kč |
| 20 000 | 0,35057 Kč | 7 011,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 50 | 0,91140 Kč | 45,57 Kč |
| 100 | 0,78740 Kč | 78,74 Kč |
| 500 | 0,58080 Kč | 290,40 Kč |
| 1 000 | 0,51739 Kč | 517,39 Kč |
| 2 500 | 0,45070 Kč | 1 126,75 Kč |
| 5 000 | 0,41064 Kč | 2 053,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 50 | 0,90720 Kč | 45,36 Kč |
| 100 | 0,78320 Kč | 78,32 Kč |
| 500 | 0,57030 Kč | 285,15 Kč |
| 1 000 | 0,50458 Kč | 504,58 Kč |
| 2 500 | 0,43466 Kč | 1 086,65 Kč |
| 5 000 | 0,39228 Kč | 1 961,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

