
CGJ2B2X7R1C223K050BA | |
|---|---|
DigiKey Part Number | 445-8091-2-ND - Tape & Reel (TR) 445-8091-1-ND - Cut Tape (CT) 445-8091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1C223K050BA |
Description | CAP CER 0.022UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1C223K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47183 Kč | 4 718,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,10020 Kč | 55,01 Kč |
| 100 | 0,95540 Kč | 95,54 Kč |
| 500 | 0,71142 Kč | 355,71 Kč |
| 1 000 | 0,63687 Kč | 636,87 Kč |
| 2 500 | 0,55804 Kč | 1 395,10 Kč |
| 5 000 | 0,51076 Kč | 2 553,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 50 | 1,10440 Kč | 55,22 Kč |
| 100 | 0,95540 Kč | 95,54 Kč |
| 500 | 0,70134 Kč | 350,67 Kč |
| 1 000 | 0,62259 Kč | 622,59 Kč |
| 2 500 | 0,53889 Kč | 1 347,22 Kč |
| 5 000 | 0,48825 Kč | 2 441,25 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

